Texas Instruments AMC0x02D Precision Reinforced Isolated Amplifier

Texas Instruments AMC0x02D Precision Isolated Amplifier is a galvanically isolated amplifier with a ±50mV differential input and a differential output. This amplifier operates with a supply voltage range of 3V to 5.5V for the high-side (VDD1) and 3V to 5.5V for the low-side (VDD2). The isolation barrier separates parts of the system operating at different common-mode voltage levels and is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The AMC0x02D isolated amplifier comes in 8-pin, wide and narrow-body SOIC packages, and is fully specified over the temperature range from -40°C to 125°C. Typical applications include industrial motor drives, frequency inverters, server Power-Supply Units (PSU), and Power Factor Correction (PFC).

Features

  • ±50mV linear input voltage range
  • Supply voltage range:
    • 3V to 5.5V high-side (VDD1)
    • 3V to 5.5V low-side (VDD2)
  • 41V/V fixed gain
  • Differential analog output
  • Low DC errors:
    • ±50µV (maximum) offset error
    • ±0.9µV/°C (maximum) offset drift
    • ±0.2% (maximum) gain error
    • ±45ppm/°C (maximum) gain drift
    • 0.04% (maximum) nonlinearity
  • 150V/ns (minimum) high CMTI
  • Low EMI: meets CISPR-11 and CISPR-25 standards
  • Reinforced isolation
  • Safety-related certifications:
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL1577
  • -40°C to 125°C fully specified over the extended industrial temperature range

Applications

  • Industrial motor drives
  • Frequency inverters
  • Server Power-Supply Units (PSU)
  • Power Factor Correction (PFC)

Typical Application Circuit Diagram

Application Circuit Diagram - Texas Instruments AMC0x02D Precision Reinforced Isolated Amplifier

Functional Block Diagram

Block Diagram - Texas Instruments AMC0x02D Precision Reinforced Isolated Amplifier

Insulation Characteristics Curves

Performance Graph - Texas Instruments AMC0x02D Precision Reinforced Isolated Amplifier

Layout Diagram

Texas Instruments AMC0x02D Precision Reinforced Isolated Amplifier
Yayınlandı: 2026-03-26 | Güncellenmiş: 2026-04-16