Texas Instruments AMC1302EVM Evaluation Module

Texas Instruments AMC1302EVM Evaluation Module is designed to evaluate the AMC1302, a 7kV reinforced isolation amplifier. The AMC1302 is ideal for use in current shunt measuring applications. The AMC1302EVM offers screw terminals for easy access to analog inputs and outputs. The device requires two separate power rails, VDD1 and VDD2. VDD1 is on the high-voltage side of the amplifier, and VDD2 is on the user side of the amplifier. After the VDD1 and VDD2 power rails have been applied, the analog outputs are available with a fixed gain and a DC offset equal to 1.44V.

Features

  • Reinforced isolation amplifier of 7kV peak, 10kV surge
  • Fixed gain of 8.2
  • ±50mV input range
  • Low gain error and drift
  • Extended industrial temperature range

Layout

Location Circuit - Texas Instruments AMC1302EVM Evaluation Module
Yayınlandı: 2018-09-20 | Güncellenmiş: 2023-04-03