Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM)

Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM) is designed to help evaluate the AMC1333 easily. The AMC1333 is a 1-bit modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000 VPEAK. When combined with a digital filter, the Texas Instruments AMC1333 can achieve 16-bit, analog-to-digital (A/D) conversion with no missing codes. For high-resolution measurement applications, an effective accuracy of 14 bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz.

Features

  • Full-featured evaluation board for the AMC1333 single-channel, delta-sigma modulator
  • Screw terminals for the external AVDD and DVDD supplies
  • Screw terminals for easy access to the analog inputs and digital outputs

Board Layout

Mechanical Drawing - Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM)
Yayınlandı: 2022-06-06 | Güncellenmiş: 2022-07-25