Texas Instruments AMC1351/AMC1351-Q1 Precision Isolated Amplifiers
Texas Instruments AMC1351/AMC1351-Q1 Precision Isolated Amplifiers come with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE V 0884-11 and UL1577. It also supports a working voltage of up to 1.5kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from potentially harmful voltages and damage.The high-impedance input of the Texas Instruments AMC1351/AMC1351-Q1 is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance. The excellent accuracy and low-temperature drift support accurate AC and DC voltage sensing in DC/DC converters, frequency inverters, AC motor, and servo-drive applications over the extended industrial temperature range from –40°C to +125°C. The AMC1351-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- -0.25V to 5V linear input voltage range
- 1.25MΩ (typ.) high input impedance
- 0.4V/V fixed gain
- Low DC errors
- ±1.5mV (max.) offset error
- ±15µV/°C (max.) offset drift
- ±0.2% (max.) gain error
- ±35ppm/°C (max.) gain drift
- Nonlinearity ±0.02% (max.)
- Operation on high-side and low-side (3.3V or 5V)
- High CMTI (100kV/µs (min.))
- Fail-safe output
- Safety-related certifications
- 7070VPK reinforced isolation per DIN VDE V 0884-11: 2017-01
- 5000VRMS isolation for 1 minute per UL1577
- Fully specified over the extended industrial temperature range (–40°C to +125°C)
Applications
- Isolated AC voltage sensing in
- Motor drives
- Frequency inverters
- Solar inverters
- Power supplies
Datasheets
Functional Block Diagram
Yayınlandı: 2022-04-01
| Güncellenmiş: 2022-10-09