Texas Instruments AMC3306M25/AMC3306M25-Q1 Delta-Sigma Modulator

Texas Instruments AMC3306M25/AMC3306M25-Q1 Precision Delta-Sigma (ΔΣ) Modulator is optimized for shunt-based current measurements. The device has a fully integrated isolated DC/DC converter that allows single-supply operation from the device's low side. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. This isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The Texas Instruments AMC3306M25/AMC3306M25-Q1 input is optimized for direct connection to shunt resistors or other low-voltage-level signal sources. The integrated isolated DC/DC converter allows unconstrained shunt placement, independent of any high-side supply usually required to power the isolated modulator. This feature makes the device a unique solution for space-constrained applications.

The device supports excellent AC and DC performance over its linear input voltage range of ±250mV. By using a digital filter or delta-sigma-filter module (such as those integrated into the TMS320F2807x or TMS320F2837x microcontroller families) to decimate the bitstream, the device can achieve 16 bits of resolution with a dynamic range of 85dB at a data rate of 78kSPS. The AMC3306M25/AMC3306M25-Q1 is fully specified over the extended industrial temperature range of –40°C to +125°C. The AMC3306M25-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3.3V or 5V single supply with integrated DC/DC converter
  • ±250mV input voltage range optimized for current measurement using shunt resistors
  • Low DC errors
    • ±50µV (max) offset error
    • ±1µV/°C (max) offset drift
    • ±0.2% (max) gain error
    • ±35ppm/°C (max) gain drift
  • 75kV/µs (min) high CMTI
  • System-level diagnostic features
  • Safety-related certifications
    • 6000VPEAK reinforced isolation per DIN VDE V 0884-11
    • 4250VRMS isolation for 1 minute per UL1577
  • Meets CISPR-11 and CISPR-25 EMI standards

Applications

  • Compact, isolated shunt-based current sensing in
    • Photovoltaic inverters
    • Compact frequency inverters
    • Uninterruptible power supplies (UPS)
    • Power delivery systems
    • Industrial robots

Functional Block Diagram

Block Diagram - Texas Instruments AMC3306M25/AMC3306M25-Q1 Delta-Sigma Modulator
Yayınlandı: 2020-12-02 | Güncellenmiş: 2025-05-15