Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules
Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation Modules (EVM) are an easy-to-use platform for evaluating the AWR2944 mmWave system-on-chip (SoC) radar sensor, which has direct connectivity to the DCA1000EVM (sold separately). The Texas Instruments AWR2944EVM kit contains everything required to start developing software for the on-chip C66x digital signal processor (DSP), Arm® Cortex®-R5F controller, and hardware accelerator (HWA 2.0). Also included is onboard emulation for programming and debugging, as well as onboard buttons and LEDs for quick integration of a simple user interface.Features
- 76GHz to 81GHz mmWave radar sensor
- Onboard four-transmit four-receive (4TX/4RX) antenna
- On-chip C66x DSP core and Arm Cortex-R5F controller
- On-chip hardware accelerator (HWA 2.0)
- Direct interface with DCA1000EVM
Kit Contents
- AWR2944 evaluation module
- Mounting brackets
- Mounting screws
- Hex nuts
- Jumpers
- Ethernet cable
- 30mm M3 standoff
- USB A male to micro B male (3ft)
- Bumpon
- Quick-start guide
- Warranty card (disclaimer sheet)
Board Layout
Additional Resources
Block Diagram
Yayınlandı: 2023-08-30
| Güncellenmiş: 2025-09-15