Texas Instruments AWR6843AOPEVM mmWave Sensor Evaluation Module

Texas Instruments AWR6843AOPEVM mmWave Sensor Evaluation Module (EVM) is an easy-to-use 60GHz automotive mmWave sensor evaluation platform for evaluating the AWR6843AOP. The platform comes with integrated, short-range, wide field-of-view (FoV) AoP technology enabling direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST) and for stand-alone use. The evaluation module enables access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.

Texas Instruments AWR6843AOPEVM enables the evaluation of in-cabin sensing applications, such as child-presence detection and occupant monitoring. This kit is supported by standard mmWave tools and software, including mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). AWR6843AOPEVM paired with MMWAVEICBOOST can interface with the MCU LaunchPad™ ecosystem.

Features

  • 60GHz to 64GHz mmWave sensor
  • Integrated on-package, four receive (RX), three transmit (TX), wide FoV antenna
  • Direct interface with MMWAVEICBOOST
  • Supports 60-pin high-speed interface for host-controlling interface
  • Stand-alone mode for form-factor deployment and testing
  • Single USB cable for power and data

Kit Contents

  • AWR6843AOPEVM evaluation module
  • Mounting stand
  • Plain washers
  • USB A male to Micro B male 3-ft cable
  • Pan-head screws
  • Quick-start guide
  • Warranty card (disclaimer sheet)
Yayınlandı: 2021-06-18 | Güncellenmiş: 2025-03-11