Texas Instruments Bulk Acoustic Wave (BAW) Technology

Texas Instruments Bulk Acoustic Wave (BAW) Technology is designed to implement stable, secure, and high-performance communications infrastructure and connectivity. BAW is a micro-resonator technology that directly integrates high-precision and ultra-low jitter clocks into packages containing other circuits. A crystal-less package over networks delivers a cleaner wired and wireless signal. There are more design options and flexibility in a broader range of applications and environments with a simplified design integrated on a single chip.

The LMK05318 is a TI BAW-based network synchronizer, which can be combined with quartz crystals to remove digital noise or jitter from input signals in the communication sub-system of wired or wireless infrastructure hardware in data center core networks. Digital noise elimination benefits telecom systems such as 5G networks.

The TI BAW-based oscillator features reliable, high-accuracy timing and wakes up 100 times faster than quartz crystals. BAW Technology can be used to improve network performance and increase immunity to vibration and shock in a wide range of applications. TI BAW resonator technology enables high-performance, highly accurate resonators, eliminating the need for external quartz crystals without compromising power, latency, or frequency stability when integrated into the MCU package.

Features

  • High performance and high accuracy timing
  • Crystal-less MCU
  • Smaller form factor via integration into chip packages
  • Ultra-clean clock reference
  • Lower power, in most cases, wakes up 100 times faster than quartz crystals
  • A lower level of digital noise

Applications

  • Virtual health
  • Smart agriculture
  • Smart cities
  • Intelligent factories
  • Automated buildings
  • Telecommunication

Videos

BAW Oscillator Circuit Diagram

Chart - Texas Instruments Bulk Acoustic Wave (BAW) Technology

BAW Technology Chart

Chart - Texas Instruments Bulk Acoustic Wave (BAW) Technology
Yayınlandı: 2019-03-12 | Güncellenmiş: 2023-08-01