Texas Instruments BOOSTXL-CANFD-LIN BoosterPack™ Plug-in Module
Texas Instruments BOOSTXL-CANFD-LIN BoosterPack™ Plug-in Module features the TCAN4550-Q1 CAN FD controller with integrated transceiver. The TCAN4550-Q1 provides microcontrollers without an integrated CAN FD controller, or those needing additional channels, access to CAN FD applications through an SPI interface. The Texas Instruments BOOSTXL-CANFD-LIN BoosterPack™ Module is an ideal starting point for any CANFD or LIN system by using the TLIN2029-Q1 fault-protected LIN transceiver and the MCUs UARTport to develop LIN applications.Features
- TCAN4550-Q1 CAN FD controller with an integrated transceiver and SPI interface
- TLIN2029-Q1 fault-protected LIN transceiver
- TPS7B7702-Q1 automotive dual-channel LDO
- Common DB9 connector for supply voltage, CAN FD, and LIN bus signals
- Follows the BoosterPack pinout standard
Power Components Layout
CAN Bus Components Layout
LIN Bus Components Layout
Overview
Yayınlandı: 2019-10-01
| Güncellenmiş: 2023-11-21