Texas Instruments BP-CC33-BBB-ADAPT Adapter Board
Texas Instruments BP-CC33-BBB-ADAPT Adapter Board interfaces SimpleLink™ CC3301 Wi-Fi® 6 and Bluetooth® low energy BoosterPack™ plugin module and the BeagleBone™ black development platform. This board feature header topology provides component clearance when fully assembled. The BP-CC33-BBB-ADAPT board handles high-speed SDIO communication and offers increased EMC performance for wireless radio. This board enables seamless evaluation with a host MPU and Linux operating system when fully interconnected.The BP-CC33-BBB-ADAPT adapter board offers two sets of headers. The P1 and P2 are 20-pin headers that enable the connection between the SimpleLink CC3301 and BoosterPack plug-in modules. The J8 and J9 are 46-pin headers that enable connection to the BeagleBone Black development platform.
Features
- Connects BP-CC3301 to the BeagleBone black development platform
- Header topology offers component clearance when fully assembled
- Layout designed for optimal signal integrity for digital signals
Yayınlandı: 2024-01-12
| Güncellenmiş: 2024-05-08