Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface

Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface contains a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. This one-time-programmable EPROM provides storage of user-programmable configuration data. The bq2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the bq2026. Texas Instruments bq2026 EPROM is ideal for use in a variety of applications, such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.

Features

  • 1536 bits of One-Time Programmable (OTP) EPROM for Storage Of User-Programmable Configuration Data
  • Factory-Programmed Unique 64-Bit Identification Number
  • Single-Wire Interface to Reduce Circuit Board Routing
  • Synchronous Communication Reduces Host Interrupt Overhead
  • 6KV IEC 61000-4-2 ESD Compliance on Data Pin
  • No Standby Power Required

Applications

  • Security Encoding
  • Inventory Tracking
  • Product-Revision Maintenance
  • Battery-Pack Identification

Block Diagram

Block Diagram - Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface

Additional Resources

View Development Tool

Yayınlandı: 2012-04-05 | Güncellenmiş: 2020-12-16