Texas Instruments bq21040EVM-777 Battery Charger Evaluation Module

Texas Instruments bq21040EVM-777 Battery Charger Evaluation Module (EVM) is designed to help evaluate the bq21040. The bq21040 is a 0.8A single input single-cell Li-Ion and Li-Pol battery charger. The bq21040 is a highly integrated Li-ion linear charger device targeted at space-limited portable applications. The Texas Instruments bq21040EVM-777 has a 5V input that operates from a USB port or an AC adapter. Because of this input, the evaluation module requires a 5VDC 1A power source to provide the input power and a single-cell Li-Ion or Li-polymer battery pack.

Features

  • 5V input operates from either the USB port or AC adapter
  • Single power output with 1% battery voltage regulation accuracy
  • 4.2V Li-Ion and Li-Pol charger
  • 6.6V overvoltage protection; 125°C thermal regulation; 10 hour fixed safety timer
  • Available in a small SOT-23 package
Yayınlandı: 2016-06-29 | Güncellenmiş: 2025-03-06