Texas Instruments bq24157S Switch-Mode One-Cell Li-Ion Charger IC
Texas Instruments bq24157S Switch-Mode One-Cell Li-Ion Charger IC is a compact, flexible, high-efficiency, USB-friendly switch-mode charge management device for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The charge parameters can be programmed through an I2C interface. The IC integrates a synchronous PWM controller, power MOSFETs, input current sensing, high-accuracy current and voltage regulation, and charge termination, into a small DSBGA package. The Texas Instruments bq24157S charges the battery in three phases: conditioning, constant current, and constant voltage. The input current is automatically limited to the value set by the host. The charge is terminated based on battery voltage and user-selectable minimum current level. A safety timer with reset control provides a safety backup for the I2C interface.Features
- Integrated Power FETs for up to 1.55A Charge Rate
- Spread Spectrum Frequency Control for Improved EMI Performance
- High-Accuracy Voltage and Current Regulation
- Input Current Regulation Accuracy: ±5% (100mA and 500mA)
- Charge Voltage Regulation Accuracy: ±0.5% (25°C), ±1% (0°C to 125°)
- Charge Current Regulation Accuracy: °5%
- Factory Test-Mode for GSM Calibration Without a Battery
- Input Voltage Based Dynamic Power Management (VIN DPM)
- Bad Adaptor Detection and Rejection
- Safety Limit Register for Maximum Charge Voltage and Current Limiting
- Programmable Charge Parameters through I2C Compatible Interface (up to 3.4Mbps)
- Input Current Limit
- VIN DPM Threshold
- Fast-Charge/Termination Current
- Charge Regulation Voltage (3.5 to 4.44V)
- Low Charge Current Mode Enable/Disable
- Safety Timer with Reset Control
- Termination Enable/Disable
- High-Efficiency Mini-USB/AC Battery Charger for Single-Cell Li-Ion and Li-Polymer Battery Packs
- 20V Absolute Maximum Input Voltage Rating
- 6.5V Maximum Operating Input Voltage
- Synchronous Fixed-Frequency PWM Controller Operating at 3MHz With 0% to 99.5% Duty Cycle
- Automatic High Impedance Mode for Low Power Consumption
- Robust Protection
- Reverse Leakage Protection Prevents Battery Drainage
- Thermal Regulation and Protection
- Input/Output Overvoltage Protection
- Status Output for Charging and Faults
- USB Friendly Boot-Up Sequence
- Automatic Charging
- Power Up System Without Battery
- Boost Mode Operation for USB OTG
- Input Voltage Range (from Battery): 3.2 to 4.5V
- Output for VBUS: 5.05 , 350mA
- 2.25 × 2.65mm, 20-Pin DSBGA Package
- Pin-to-Pin Compatible With bq24157 and bq24158
Applications
- Mobile and Smart Phones
- MP3 Players
- Handheld Devices
Application Circuit
Related Development Tool
Yayınlandı: 2014-10-14
| Güncellenmiş: 2022-03-11