Texas Instruments BQ25170J 800mA Linear Battery Charger

Texas Instruments BQ25170J 800mA JEITA-compliant Linear Battery Charger is designed for 1-cell Li-Ion, Li-Polymer, and LiFePO4 batteries for space-limited portable applications. The BQ25170J offers a single power output that charges the battery. The system load can be placed in parallel with the battery, as long as the average system load does not prevent the battery from charging fully within the safety timer duration. Concurrently, when the system load is placed in parallel with the battery, the charge current is shared between the system and the battery.

The TI BQ25170J 800mA Linear Battery Charger supports three phases for charging a Li-Ion battery a precharge to recover a fully discharged battery, fast-charge constant current to supply the majority of the charge, and voltage regulation to reach full capacity. An internal control loop monitors the IC junction temperature and reduces the charge current in all charge phases if an internal temperature threshold, TREG, is exceeded.

The device fully integrates both the charger power stage and charge current sense functions. The charger function has high accuracy current and voltage regulation loops, charge status display, and automatic charge termination. Meanwhile, the charge voltage and fast charge current are programmable via external resistors. The precharge and termination current threshold track the quick charge current setting.

Features

  • Input voltage up to 30V tolerant
  • Automatic Sleep Mode for low power consumption
    • 350nA battery leakage current
    • 80µA input leakage current when charging is disabled
  • Supports 1-cell Li-Ion, Li-Polymer, and LiFePO4
  • External resistor programmable operation
    • VSET to set battery regulation voltage:
      • Li-Ion: 4.05V, 4.1V, 4.2V, 4.35V, 4.4V
      • LiFePO4: 3.5V, 3.6V, 3.7V
    • ISET to set charge current from 10mA to 800mA
  • Charging features
    • Precharge current 20% of ISET
    • TS pin for charging operation control over JEITA range
    • Termination current 10% of ISET
    • NTC thermistor input to monitor battery temperature
    • Pin for charging function control
    • Open-drain output for status and fault indication
    • Open-drain output for power-good indication
  • High accuracy
    • ±0.5% charge voltage accuracy
    • ±10% charge current accuracy
  • Integrated fault protection
    • 6.6V IN overvoltage protection
    • VSET based OUT overvoltage protection
    • 1000mA overcurrent protection
    • 125°C thermal regulation; 150°C thermal shutdown protection
    • OUT short-circuit protection
    • VSET, ISET pins short/open protection

Applications

  • True wireless headsets
  • Wearable accessories, smart band
  • Beauty and grooming
  • Electric toothbrush
  • Fleet management, asset tracking

Simplified Schematic

Schematic - Texas Instruments BQ25170J 800mA Linear Battery Charger
Yayınlandı: 2022-03-14 | Güncellenmiş: 2022-08-16