Texas Instruments bq25308EVM Charger Evaluation Module (EVM)
Texas Instruments bq25308EVM Charger Evaluation Module (EVM) is a complete charger module used to evaluate the bq25308 device. The Texas Instruments bq25308 is a highly integrated 3A stand-alone 1-cell, 17V, 1.2MHz synchronous switch mode buck battery charger.Features
- Screw-in terminal blocks for connecting external power supplies, load and battery simulators, and thermistors or real battery packs
- Single input to support input adapters
- Input voltage dynamic power management (VINDPM)
- This circuit design is tested and includes a user guide with example test setup
Required Equipment
- Power Supply #1 (PS1)
- A power supply capable of supplying 5V at 3A is required
- While the part can handle a larger voltage and current, a larger voltage and current are not necessary for this procedure
- Power Supply #2 (PS2)
- A power supply capable of supplying 5V at 1A is required
- Load #1 (4-Quadrant Supply, Constant Voltage < 4.5V)
- A Kepco Load, BOP, 20-5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Alternative Option - A 0–20V/0–5A, > 30W DC electronic load set in a constant voltage loading mode
- Meters
- 4x- Fluke 75 multimeters (equivalent or better)
Test Setup
Yayınlandı: 2024-06-10
| Güncellenmiş: 2024-06-17