Texas Instruments bq25606EVM-772 Evaluation Module

Texas Instruments bq25606EVM-772 Evaluation Module (EVM) is a complete charger module for evaluating the bq25606. The bq25606 is a standalone single-cell battery charger. The evaluation module supports USB on the go and allows high battery discharge efficiency. The user's guide provides detailed testing instructions for the bq25606 evaluation modules and includes descriptions of the necessary equipment, equipment setup, and procedures.

Features

  • High efficiency, 1.5MHz synchronous switchmode buck charger
  • Supports USB on-the-go
  • High battery discharge efficiency with 18mΩ
  • Ease to use without host
  • High integration includes all MOSFETs, current sensing and loop compensation
Yayınlandı: 2017-09-25 | Güncellenmiş: 2025-03-05