Texas Instruments bq25886EVM Battery Charger Evaluation Module
Texas Instruments bq25886EVM Battery Charger Evaluation Module (EVM) is used to evaluate the bq25886. The bq25886 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with a power path for 2s Li-Ion and Li-polymer battery. The standalone feature of the Texas Instruments bq25886EVM sets all the charging parameters by external resistors. OTG buck operation enables the input port to supply power from the battery.Features
- Easily evaluate the high-efficiency 2A, 1.5MHz integrated field-effect-transistor (FET), switch-mode
- Power path management allows instant-on, works with no battery or deeply discharged battery
- Onboard USB input adapter for connecting to USB source and communication using the D+/D- function to set default input current limit
- Onboard test points, sense resistors, and jumpers facilitate the measurement of high-efficiency and high-accuracy voltage and current regulation
Yayınlandı: 2019-07-22
| Güncellenmiş: 2023-10-03