Texas Instruments bq25887 I2C Controlled Boost-Mode Battery Charger

Texas Instruments bq25887 I2C Controlled Boost-Mode Battery Charger is a highly integrated 2A boost switch-mode battery charge management device for 2-cell (2S) Li-Ion and Li-polymer batteries. The bq25887 has I2C control with cell balancing but no OTG or power path. The bq25887 has a cell-balancing function that charges 2S battery cells from a 5V USB adapter. Unlike traditional pack-side cell balancing, an integrated cell balancing function enables the Texas Instruments bq25887 to balance the voltage of the two cells during charging within one charge cycle.

Features

  • High-efficiency 2A, 1.5MHz switch-mode boost charger
    • 93.4% Charge efficiency at 5V adapter, 7.6V battery, 1A charge
    • Optimized for USB input and 2-cell Li-Ion battery
    • Selectable low-power PFM mode for a light load operation
  • Single input to support USB input adapters
    • Supports 3.9V to 6.2V input voltage range with a 20V absolute maximum input voltage rating
    • Input current limit (500mA to 3.3A with 100mA resolution) to support USB2.0, USB3.0 standard adapters
    • Maximum power tracking by input voltage limit up to 5.5V
  • Cell balancing and I2C control
    • Integrated FETs for balancing current up to 400mA
    • Automatic cell balancing with a default register setting
  • Input current optimizer (ICO) to maximize input power without overloading adapters
  • Integrated 16-bit ADC for system monitoring (BUS voltage and current, each cell voltage, charge current, and NTC and die temperature)
  • High integration includes all MOSFETs, current sensing, and loop compensation
  • High accuracy
    • ±0.5% Charge voltage regulation
    • ±5% Charge current regulation
    • ±7.5% Input current regulation
  • Safety
    • Battery temperature sensing in charge
    • Thermal regulation and thermal shutdown

Applications

  • E-Cigarette
  • Drone payload control

Simplified Schematic

Schematic - Texas Instruments bq25887 I2C Controlled Boost-Mode Battery Charger
Yayınlandı: 2019-06-12 | Güncellenmiş: 2023-09-26