Texas Instruments bq27426EVM-738 Evaluation Module (EVM)

Texas Instruments bq27426EVM-738 Impedance Track™ Fuel Gauge Evaluation Module (EVM) is a complete evaluation system for the bq27426. The evaluation module includes one bq27426 circuit module with an external sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows™-based PC software is needed when using this evaluation module. The circuit module connects directly across the battery pack. With the EV2300 or EV2400 interface board and software, the user can read the bq27426 data registers and Program the chipset for different configurations. This tool can also log cycling data for further evaluation and evaluate the overall functionality of the bq27426 solution under different charge and discharge conditions.

Features

  • External sense and temperature sensor
  • Quick and easy setup
  • Low power mode for active fuel gauging
  • Small solution size is ideal for space-constraint applications
  • Flexible chemistry configuration
Yayınlandı: 2016-04-21 | Güncellenmiş: 2022-03-11