Texas Instruments bq27427EVM Evaluation Module (EVM)
Texas Instruments bq27427EVM Evaluation Module (EVM) is a complete evaluation system for the bq27427, a gas gauge IC. The evaluation module includes one bq27427 circuit module with an integrated current-sense resistor. A separate orderable EV2400 PC interface board for gas gauge interface and a PC USB cable and Microsoft® Windows® based PC software is needed when using this evaluation module. The circuit module includes one Texas Instruments bq27427 integrated circuit and all other onboard components necessary to monitor and predict capacity for a system-side fuel gauge solution. The circuit module is connected to the EV2400 interface board and software, and the user can read the data registers, update the RAM, log cycling data, and evaluate the overall functionality.Features
- A complete evaluation system for the bq27427 gas gauge with Impedance Track™ technology
- Populated circuit module for quick setup
- Personal computer (PC) software and interface board for easy evaluation
- Software that allows data logging for system analysis
Kit Contents
- bq27427EVM evaluation module
Board Layout
Yayınlandı: 2022-11-02
| Güncellenmiş: 2023-01-06