Texas Instruments bq27546-G1 Li-Ion Battery Fuel Gauge
Texas Instruments bq27546-G1 Li-Ion Battery Fuel Gauge is a microcontroller peripheral that provides fuel gauging for single-cell Li-Ion battery packs. The device requires minimal system microcontroller firmware development for accurate battery fuel gauging. The bq27546-G1 resides within the battery pack or on the system's main-board with an embedded battery. This device uses the patented Impedance Track™ algorithm for fuel gauging. Texas Instruments bq27546-G1 Gauge provides information such as remaining battery capacity, state-of-charge, run-time to empty, battery voltage, and temperature. It also provides detections for internal short or tab disconnection events.Features
- Battery fuel gauge for 1-series (1sXp) Li-Ion applications up to 14,500mAh capacity
- Microcontroller Peripheral Provides
- Internal or external temperature sensor for battery temperature reporting
- SHA-1/HMAC authentication
- Lifetime data logging
- 64 bytes of non-volatile scratch pad FLASH
- Battery Fuel Gauging Based on Patented Impedance Track™ Technology
- Models battery discharge curve for accurate time-to-empty predictions
- Automatically adjusts for battery aging, battery self-discharge, and temperature/rate inefficiencies
- Low-value sense resistor (5mΩ to 20mΩ)
- Advanced Fuel Gauging Features
- Internal short detection
- Tab disconnection detection
- HDQ and I2C interface formats for communication with host system
- Small 15-ball nano-free™ (DSBGA) packaging
Applications
- Smartphones
- Tablets
- Digital still and video cameras
- Handheld terminals
- MP3 or multimedia players
Related Solution
Yayınlandı: 2015-06-18
| Güncellenmiş: 2022-03-11