Texas Instruments bq35100EVM-795 Lithium Primary Cell

Texas Instruments bq35100EVM-795 Lithium Primary Cell Evaluation Module (EVM) is a complete system useful for evaluating the functionality of the bq35100 fuel gauging and End-of-Service (EOS) monitoring algorithms. The Texas Instruments bq35100 fuel gauge is appropriate for applications powered by one cell to multi-cell lithium primary (non-rechargeable) battery systems. The evaluation module includes one bq35100 circuit module, a current-sense resistor, and one thermistor.

Features

  • A complete evaluation system for the bq35100 gas gauge with EOS monitoring
  • Populated circuit module for quick setup
  • A complete evaluation system for the bq35100 battery management IC

Kit Contents

  • EV2300 or EV2400 communications adapter module is not included
  • CBL002 cable included in evaluation module bag, not separate in a kit
Yayınlandı: 2016-11-30 | Güncellenmiş: 2025-03-07