Texas Instruments BQ76907EVM Evaluation Module

Texas Instruments BQ76907EVM Evaluation Module is designed to evaluate the BQ76907, a high-accuracy battery monitor and protector for Lithium-Ion, LiPolymer, LiFePO4 (LFP), and LTO battery packs. This module integrates low-side protection NFET drivers, a programmable LDO for external system use, and an I2C host communication interface supporting up to 400kHz operation. The BQ76907EVM module includes one BQ76907 IC, a sense resistor, one thermistor, and power FETs. This module is ideal for cordless power and garden tools, vacuum cleaners, non-military drones, and the industrial battery pack (2-series to 5-series).

Features

  • Complete evaluation system for the BQ76907 2-cell to 7-cell Li-Ion, LiPolymer, and LiFePO4 high-accuracy battery monitor
  • Populated circuit module for 7-cell configuration for quick setup
  • Power connections available on test points
  • Communication is available with an included USB interface adapter or on 4-pin connector
  • Resistor cell simulator for quick setup with only a power supply
  • PC software available for configuration

EVM Connection for Basic Operation

Texas Instruments BQ76907EVM Evaluation Module
Yayınlandı: 2024-01-22 | Güncellenmiş: 2024-02-19