Texas Instruments bq77205 Over-Voltage Protector

Texas Instruments bq7205 Over-Voltage Protector offers Over-Voltage Protection (OVP) and Open-Wire (OW) protection for Li-ion battery pack systems. This over-voltage protector IC features an internal delay timer that detects overvoltage and open-wire conditions. The overvoltage and open wire trigger the OUT pin when the fault is detected. The bq77205 over-voltage protector also features a Customer Test Mode (CTM) with significantly reduced delay time for quicker production-line testing. Typical applications include handheld garden and power tools, cordless vacuum cleaners, UPS battery backup, and light Electric Vehicles (EVs).

Features

  • 3-series cell to 5-series cell protection
  • High-accuracy overvoltage protection
    • ±10mV at 25°C
    • ±20mV from 0°C to 60°C
  • 3.55V to 5.1V overvoltage protection options
  • Open-wire connection detection
  • Random cell connection
  • Functional safety-capable
  • Fixed internal delay timers
  • Fixed detection thresholds
  • Fixed output drive type
    • Active high or active low
    • Active high drive to 6V
    • Open drain with the ability to be pulled up externally to VDD
  • Low power consumption ICC ≈ 1µA (VCELL(ALL) <VOV)
  • Low leakage current per cell input <100nA with open wire detection disabled
  • 8-pin DGK with 0.65mm lead pitch package footprint option

Applications

  • Protection for Li-ion battery packs used in
    • Handheld garden tools
    • Handheld power tools
    • Cordless vacuum cleaners
    • UPS battery backup
    • Light electric vehicles

Functional Block Diagram

Block Diagram - Texas Instruments bq77205 Over-Voltage Protector

Schematic Diagram

Schematic - Texas Instruments bq77205 Over-Voltage Protector
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-08-14