Texas Instruments bq79600EVM-030 Evaluation Module (EVM)

Texas Instruments bq79600EVM-030 Evaluation Module (EVM) is for the bq79600-Q1 used as bridge IC to interface between a microcontroller (MCU) and TI battery monitoring ICs (for example, bq7961X-Q1 and bq79606A-Q1). The information from the MCU is translated by the device into pulses recognized by TI's battery management daisy chain protocol and transmitted out. The device has an Auto-Host Wake-up function that can be utilized with the bq7961X-Q1 family to automatically wake the host through the INH pin when an unmasked fault is detected in the battery monitoring ICs. The Texas Instruments bq79600EVM-030 can be powered through a 5V source, such as a PMIC device, or directly through a 12V battery.

Features

  • UART/SPI host interface
  • Isolated differential daisy chain interface
  • Supports supply from 4.74V to 40V
  • Automatic wake-up of the BMS/BMU system when a fault is detected in a ring architecture
  • ASIL-D communication

Kit Contents

  • BQ79600EVM-030 evaluation module
  • USB2ANY interface adapter SFI 23/18 twisted pair communication cable

Board Setup

Chart - Texas Instruments bq79600EVM-030 Evaluation Module (EVM)
Yayınlandı: 2020-08-13 | Güncellenmiş: 2024-08-08