Texas Instruments BUF20800 18-Channel Gamma Voltage Generator
Texas Instruments BUF20800 18-Channel Gamma Voltage Generator is a programmable voltage reference generator designed for gamma correction in TFT-LCD panels. It provides 18 programmable outputs for gamma correction and two channels for VCOM adjustment, each with 10-bit resolution. This programmability replaces the traditional, time consuming process of changing resistor values to optimize the various gamma voltages and allows designers to determine the correct gamma voltages for a panel very quickly. Required changes can also be easily implemented without hardware changes. The BUF20800 uses TI’s latest, small-geometry analog CMOS process, which makes it a very competitive choice for full production, not just evaluation. Programming of each output occurs through an industry standard, two-wire serial interface. Unlike existing programmable buffers, the BUF20800 offers a high-speed mode that allows clock speeds up to 3.4MHz.Features
- Qualified for Automotive Applications
- 18-Channel Gamma Correction
- 2-Channel Programmable VCOM: 50mA IOUT
- 10-Bit Resolution
- Rail-to-Rail Output
- Low Supply Current: 900μA/ch
- Supply Voltage: 7V to 18V
- Digital Supply: 2.0V to 5.5V
- Industry-Standard, Two-Wire Interface: 3.4MHz High-Speed Mode
- Demo Board and Software Available
Applications
- Replaces Resistor-Based Gamma Solutions
- TFT-LCD Reference Drivers
- Dynamic Gamma Control
Block Diagram
Yayınlandı: 2013-10-03
| Güncellenmiş: 2022-03-11