The BZX84WCx/-Q1 family of voltage-regulating diodes is specified for a -55°C to +150°C temperature range. The diodes are ideal for voltage regulation and over-voltage protection.
The TI BZX84WCx-Q1 Zener Voltage Regulator Diodes are AEC-Q100 qualified for automotive applications.
Features
- 360mW (max) total power dissipation
- ±5% tolerance
- -55°C to +150°C temperature range
- AEC-Q101 qualified (BZX84WCx-Q1)
- Leaded package used for automatic optical inspection (AOI)
Applications
- Voltage regulation
- Over-voltage protection
Datasheets
Functional Block Diagram
Yayınlandı: 2026-02-06
| Güncellenmiş: 2026-02-13