Texas Instruments CC1354R10 SimpleLink™ Arm® Wireless MCU
Texas Instruments CC1354R10 SimpleLink™ Arm® Cortex®-M33 Wireless MCU device is a multiprotocol and multiband Sub-1GHz and 2.4GHz wireless microcontroller (MCU). This MCU supports BLUETOOTH® 5.3 Low Energy, Thread, Zigbee®, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wi-SUN®, mioty®, Amazon Sidewalk, proprietary systems, including the TI 15.4-Stack (Sub-1GHz and 2.4GHz). It also has concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device has advanced security features and on-chip over-the-air (OAD) update capability by being optimized for low-power wireless communications. It enables long-range and reliable communication in building security systems, smart meters, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.The Texas Instruments CC1354R10 is part of the SimpleLink MCU platform, which consists of Bluetooth Low Energy, Wi-Fi, Zigbee, Thread, Sub-1GHz MCUs, and host MCUs that all share an easy-to-use, common development environment with a single-core software development kit (SDK) and rich tool set. With a one-time integration, the SimpleLink platform enables users to add any combination of the portfolio's devices into the user's design, allowing 100 percent code reuse when design requirements change. In addition to the software compatibility, within the multiband wireless MCUs, there is pin-to-pin compatibility from 352kB of Flash up to 1MB of Flash in the 7mm × 7mm QFN package for maximum design scalability.
Features
- Wireless microcontroller
- Powerful 48MHz Arm Cortex-M33 processor with TrustZone
- FPU and DSP extension
- 1024kB Flash program memory
- 8kB of cache SRAM
- 256kB of ultra-low leakage SRAM with parity for high-reliability operation
- 32kB of additional SRAM if parity is disabled
- Dual-band Sub-1GHz and 2.4GHz operation
- Dynamic multiprotocol manager (DMM) driver
- Programmable radio includes support for 2- (G)FSK, 4-(G)FSK, MSK, OOK, IEEE 802.15.4 PHY, and MAC
- Supports over-the-air update (OTA)
- Ultra-low power sensor controller
- Autonomous MCU with 4kB of SRAM
- Sample, store, and process sensor data
- Fast wake-up for low-power operation
- Software-defined peripherals: capacitive touch, flow meter, LCD
- Low power consumption
- MCU consumption
- 3.4mA active mode, CoreMark
- 71µA/MHz running CoreMark
- 0.98µA standby mode, RTC, 256kB SRAM
- 0.17µA shutdown mode, wake-up on pin
- Ultra-low-power sensor controller consumption
- 32µA in 2MHz mode
- 849µA in 24MHz mode
- Radio consumption
- 5.8mA RX at 868MHz
- 6.9mA RX at 2.4GHz
- 25.8mA TX at +14dBm at 868MHz
- 7.1mA TX at 0dBm at 2.4GHz
- MCU consumption
- Wireless protocol support
- Thread
- Zigbee
- Matter
- Bluetooth 5.3 Low Energy
- Wi-SUN
- mioty
- Amazon Sidewalk
- Wireless M-Bus
- SimpleLink TI 15.4-Stack (sub-1GHz)
- 6LoWPAN
- Proprietary Systems
- High-performance radio
- -121dBm for 2.5kbps long-range mode
- -110dBm at 50kbps, 802.15.4, 868MHz
- -104dBm for Bluetooth Low Energy 125kbps
- -105dBm for IEEE 802.15.4-2006 2.4GHz OQPSK (coherent modem)
- Regulatory compliance
- Designed for systems targeting compliance with these standards
- ETSI EN 300 220 Receiver Cat. 1.5 and 2, EN 300 328, EN 303 131, EN 303 204, EN 300 440 Cat. 2 and 3
- FCC CFR47 Part 15
- ARIB STD-T66, STD-T67, and STD-T108
- Designed for systems targeting compliance with these standards
- MCU peripherals
- Most digital peripherals can be routed to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit SAR ADC, 200ksps, eight channels
- 8-bit DAC
- Two comparators
- Programmable current source
- Four UART, four SPI, two I2C, one I2S
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Security enablers
- Supports secure boot
- Supports secure key storage and device ID
- Arm TrustZone for a trusted execution environment
- AES 128-bit and 256-bit cryptographic accelerator
- Public key accelerator
- SHA2 accelerator (full suite up to SHA-512)
- True random number generator (TRNG)
- Secure debug lock
- Software anti-rollback protection
- Development tools and software
- LP-EM-CC1354P10-1 for dual-band and +20dBm output power on 868MHz or 915MHz
- LP-EM-CC1354P10-6 for dual-band and +10dBm output power on 2.4GHz
- LP-XDS110, LP-XDS110ET or TMDSEMU110-U (with TMDSEMU110-ETH add-on) Debug Probe
- SimpleLink™ LOWPOWER F2 Software Development Kit (SDK)
- SmartRF™ Studio for simple radio configuration
- Sensor Controller Studio for building low-power sensing applications
- SysConfig system configuration tool
- Operating range
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40°C to +105°C
- Package
- 7mm × 7mm RGZ VQFN48 (28 GPIOs)
- 8mm × 8mm RSK VQFN64 (42 GPIOs)
- RoHS-compliant package
Applications
- 315MHz, 433MHz, 470MHz to 510MHz, 868MHz, 902MHz to 928MHz, and 2400 to 2480MHz ISM and SRD systems with down to 4kHz of receive bandwidth
- Building automation
- Building security systems-motion detector, electronic smart lock, door and window sensor, garage door system, gateway
- HVAC-thermostat, wireless environmental sensor, HVAC system controller, gateway
- Fire safety system-smoke and heat detector, fire alarm control panel (FACP)
- Video surveillance-IP network camera
- Elevators and escalators-elevator main control panel for elevators and escalators
- Grid infrastructure
- Smart meters-water meter, gas meter, electricity meter, and heat cost allocators
- Grid communications-wireless communications and long-range sensor applications
- Other alternative energy-energy harvesting
- Industrial transportation-asset tracking
- Factory automation and control
- Medical
- Communication equipment
- Wired networking-wireless LAN or Wi-Fi access points, edge router
- Personal electronics
- Home theater and entertainment-smart speakers, smart display, set-top box
- Wearables (non-medical)-smart trackers, smart clothing
Functional Block Diagram
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-07-03