Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless
Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These cost-effective, ultra-low power, 2.4-GHz RF devices offer very low active RF and MCU current, and low-power mode current consumption. They provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 is a wireless MCU targeting Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. The CC2640 targets Bluetooth Smart applications. The CC2630 targets ZigBee and 6LoWPAN applications.Features
- Lowest Power
- Always-on coin cell-powered operation for multiple years of battery-less operation with energy harvesting
- Easy to Design With
- Ready-to-use protocol stacks, TI RTOS, tools and reference designs so no RF expertise is required
- Multi-Standard Platforms
- Code and pin-compatibility across Bluetooth low energy, ZigBee®, 6LoWPAN, Sub-1GHz, RF4CE and proprietary modes up to 5Mbps, which allows customers to leverage investments across several products
Videos
Yayınlandı: 2015-03-10
| Güncellenmiş: 2022-03-11