Texas Instruments CC2755R10 SimpleLink™ Wireless MCU
Texas Instruments CC2755R10 SimpleLink™ Wireless MCU is a 32-bit Arm® Cortex®-M33 BLUETOOTH® Low Energy wireless microcontroller with 1MB flash. This 2.4GHz MCU targets Bluetooth Low Energy 6.x, Zigbee® 3.0, Thread 1.3, Matter 1.2, and proprietary 2.4GHz applications. The module also supports upcoming Bluetooth, Zigbee, Thread, and Matter versions. The CC2755R10 device offers advanced security features for connected wireless MCUs and an extended temperature range of -40°C to +125°C with a low 0.9µA standby current. Texas Instruments CC2755R10 SimpleLink Wireless MCU is optimized for low-power wireless communication with over-the-air download (OAD) support for appliances, asset tracking, medical equipment, building automation such as wireless sensors, beacons, and lighting control, as well as the personal electronics market, which includes toys, stylus pens, and human interface devices (HID).Features
- Arm Cortex-M33 processor (96MHz) with FPU (floating point unit), TrustZone®-M support, and custom datapath extension (CDE) for machine learning acceleration
- Algorithm processing unit (APU) (96MHz)
- Up to 1MB of in-system programmable flash
- Up to 162KB of SRAM
- 32KB of system ROM with secure boot root of trust (RoT) and a serial (SPI/UART) bootloader
- Serial wire debug (SWD)
- Wide range of MCU peripherals
- Wireless protocol support
- Matter
- Bluetooth 6.x Low Energy
- Zigbee
- Thread
- Proprietary systems
- Low power consumption (at 3.3V)
- High-performance radio
- Advanced security features for connected wireless MCUs
- Regulatory compliance
- Designed for systems targeting compliance with worldwide radio frequency regulations
- LP-EM-CC2745R10-Q1 LaunchPad™ Development Kit
- BP-EM-CS multiple antenna board for Bluetooth 6.0 channel sounding
- SimpleLink Low Power F3 Software Development Kit (SDK)
- SysConfig system configuration tool
- SmartRF™ Studio for simple radio configuration
- -40°C to +125°C junction temperature range
- Wide 1.71V to 3.8V supply voltage range
- 6mm x 6mm QFN40 package with wettable flanks
Applications
- Medical
- Building automation
- Lighting
- Factory automation and control
- Retail automation and payment
- Grid infrastructure
- Communication equipment
- Personal electronics
Functional Block Diagram
Yayınlandı: 2024-12-16
| Güncellenmiş: 2025-10-16