Texas Instruments CC3130 SimpleLink Wi-Fi Wireless Network Processor

Texas Instruments CC3130 SimpleLink™ Wi-Fi® Wireless Network Processor allows for the connection of any microcontroller (MCU) to the Internet of Things (IoT). The SimpleLink Wi-Fi CC3130 Internet-on-a chip™ device contains an Arm® Cortex®-M3 MCU dedicated to Wi-Fi and internet protocols, to offload networking activities from the host MCU. The subsystem includes an 802.11b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption and built-in power management for best in class low power performance.

The Wi-Fi CERTIFIED® CC3130 device dramatically simplifies the implementation of low-power, with the integrated Wi-Fi Alliance® IoT low power feature. This generation introduces new capabilities that further simplify the connectivity of things to the internet. These new features include BLUETOOTH® Low Energy and Wi-Fi 2.4GHz radio coexistence (CC13x2/CC26x2), antenna selection, up to 16 concurrent secure sockets, certificate sign request (CSR), and online certificate status protocol (OCSP). They also include Wi-Fi Alliance certified IoT power-saving features (such as BSS max idle, DMS, and proxy ARP), a hostless mode for offloading template packet transmissions, and network-assisted roaming.

The Texas Instruments CC3130 is delivered with a slim and user-friendly host driver to simplify the integration and development of networking applications. The host driver can easily be ported to most platforms and operating systems (OS). The driver has a small memory footprint and can run on 8-bit, 16-bit, or 32-bit microcontrollers with any clock speed (no performance or real-time dependency).

Features

  • Integrated Wi-Fi and Internet protocols
  • Coexistence with BLE radios (CC13x2/CC26x2)
  • A rich set of IoT security features helps developers protect data
  • Low-power modes for battery-powered application
  • Network-assisted roaming
  • -40°C to +85°C industrial temperature
  • Transferable Wi-Fi Alliance certification
  • Wi-Fi network processor subsystem
    • Wi-Fi core
      • 802.11b/g/n 2.4GHz
      • Modes
        • Access point (AP)
        • Station (STA)
        • Wi-Fi Direct®
      • Security
        • WEP
        • WPA™/ WPA2™ PSK
        • WPA2 Enterprise
        • WPA3™ Personal
    • Internet and application protocols
      • HTTPs server, mDNS, DNS-SD, DHCP
      • IPv4 and IPv6 TCP/IP stack
      • 16 BSD sockets (fully secured TLS v1.2 and SSL 3.0)
    • Built-in power management subsystem:
      • Configurable low-power profiles (always, intermittent, tag)
      • Advanced low-power modes
      • Integrated DC/DC regulators
  • Multilayered security features
    • Separate execution environments
    • Networking security
    • Device identity and key
    • Hardware accelerator cryptographic engines (AES, DES, SHA/MD5, CRC)
    • File-system security (encryption, authentication, access control)
    • Initial secure programming
    • Software tamper detection
    • Certificate signing request (CSR)
    • Unique per device key pair
  • Application throughput
    • 16Mbps UDP, 13Mbps TCP
    • 72Mbps peak
  • Power-Management Subsystem
    • Integrated DC/DC converters support a wide range of supply voltage:
      • 2.1V to 3.6V VBAT wide-voltage mode
      • VIO is always tied with VBAT
    • Advanced low-power modes
      • 1µA shutdown, 4µA hibernate
      • 120µA low-power deep sleep (LPDS)
      • 710µA Idle connected (MCU in LPDS)
      • 53mA RX traffic (MCU active)
      • 223mA TX traffic (MCU active)
  • Wi-Fi TX power
    • 18.0dBm at 1 DSSS
    • 14.5dBm at 54 OFDM
  • Wi-Fi RX sensitivity
    • -96dBm at 1 DSSS
    • -74.5dBm at 54 OFDM
  • Clock source
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal or external RTC
  • RGK package
    • 64-pin, 9mm × 9mm very thin quad flat non-leaded (VQFN) package, 0.5mm pitch
  • The device supports SimpleLink™ MCU Platform developer's ecosystem

Applications

  • For Internet of Things applications, such as
    • Building and home automation
      • HVAC systems and thermostats
      • Video surveillance, video doorbells, and low-power cameras
      • Building security system, electronic smart lock
      • Smoke detector
      • Water leak detector
    • Appliances
      • Smart home remote control
    • Asset tracking
    • Factory automation
    • Medical and healthcare
      • CPAP
    • Grid infrastructure

Functional Block Diagram

Block Diagram - Texas Instruments CC3130 SimpleLink Wi-Fi Wireless Network Processor

Hardware Overview

Chart - Texas Instruments CC3130 SimpleLink Wi-Fi Wireless Network Processor

Videos

Yayınlandı: 2020-08-24 | Güncellenmiş: 2024-08-16