Texas Instruments CC3220 SimpleLink™ Microcontrollers & Modules

Texas Instruments CC3220 Microcontrollers and Modules are part of the SimpleLink™ microcontroller (MCU) platform. The platform consists of Wi-Fi®, BLUETOOTH® low energy, Sub-1 GHz and host MCUs, all sharing a common, easy-to-use development environment with a single core software development kit (SDK) and rich toolset. The family is a complete platform solution including associated tools, evaluation modules, reference designs, and user and programming guides. These CC3220 devices and modules are part of the second generation of TI’s Internet-on-a-chip™ family, adding new features and capabilities to simplify the connectivity of things to the internet.

Videos

Yayınlandı: 2017-03-21 | Güncellenmiş: 2022-04-20