• CC3350MOD: A 2.4GHz and 5GHz Wi-Fi® 6 companion module
• CC3351MOD: A 2.4GHz and 5GHz Wi-Fi 6 and BLUETOOTH® Low Energy 5.4 companion module
The Texas Instruments CC335xMOD supports current Wi-Fi and Bluetooth Low Energy standards while maintaining compatibility with Wi-Fi 5 (802.11ac) and Wi-Fi 4 (802.11 a/b/g/n). These CC335xMOD devices are based on the 10th-generation connectivity combo chip from Texas Instruments. As such, the CC335xMOD is based on proven technology. These modules are an excellent choice for cost-sensitive embedded applications that use an RTOS or a Linux host running TCP/IP. CC335xMOD brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT).
Features
- Key Features
- Wi-Fi 6 (802.11ax)
- Bluetooth Low Energy 5.4 in CC33x1MOD
- Companion module to any processor or MCU host capable of running a TCP/IP stack
- Integrated 2.4GHz and 5GHz PA for a complete wireless system with up to +18.3dBm output power
- Operating temperature of –40°C to +85°C
- Application throughput up to 50Mbps
- Regulatory Certification
- FCC: Z64-CC33DBMOD
- IC/ISED: 451I-CC33DBMOD
- ETSI/CE
- MIC (TELEC): 201-250530 (Test Grade: 51), 201-250531 (Test Grade: 50)
- Based on the CC3351 QuickTrack qualified chipset
- Bluetooth controller subsystem qualified
- Extended Features
- Wi-Fi 6
- 2.4GHz and 5GHz, 20MHz, single spatial stream
- MAC, baseband, and RF transceiver with support for IEEE 802.11 a/b/g/n/ax
- Target wake time (TWT), OFDMA, MU-MIMO (downlink), basic service set coloring, and trigger-based transmission for improved efficiency
- Hardware-based encryption and decryption supporting WPA2 and WPA3
- Excellent interoperability
- Support for 4-bit SDIO or SPI host interfaces
- Bluetooth Low Energy 5.4
- LE Coded PHYs (long range), LE 2M PHY (high speed), and Advertising Extension
- Host controller interface (HCI) transport with an option for UART or shared SDIO
- Internal coexistence mechanism with Wi-Fi to share the same RF chains and antenna
- Enhanced Security
- Secured host interface
- Firmware authentication
- Anti-rollback protection
- Multirole support (for example, concurrent STA and AP) to connect with Wi-Fi devices on different RF channels (Wi-Fi networks)
- Optional antenna diversity or selection
- 3-wire or 1-wire PTA for external coexistence with additional 2.4GHz radios (for example, Thread or Zigbee®)
- Clock sources
- 40MHz XTAL fast clock (Integrated into the module)
- Internal slow clock or external 32.768kHz slow clock
- Small package size
- Easy to design with a 65-pin, 11mm × 11mm LGA package, 0.65mm pitch
- Wi-Fi 6
Applications
- Grid infrastructure
- Electricity meter
- String inverter
- Microinverter
- Energy storage power conversion system (PCS)
- EV charging infrastructure
- Appliances
- Refrigerator and freezer
- Oven
- Washer and dryer
- Residential water heater and heating system
- Air purifier and humidifier
- Coffee machine
- Air conditioner indoor unit
- Vacuum robot
- Robotic lawn mower
- Retail automation and payment
- Printer
- Building and home automation
- HVAC controller
- HVAC gateway
- Thermostat
- Building a security gateway
- Garage door system
- IP network camera and a video doorbell
- Wireless security camera
- Medical
- Infusion pump
- Electronic hospital bed and bed control
- Multiparameter patient monitor
- Blood pressure monitor
- CPAP machine
- Telehealth systems
- Ultrasound scanner
- Ultrasound smart probe
- Electric toothbrush
Block Diagram
Hardware Overview
Yayınlandı: 2026-04-01
| Güncellenmiş: 2026-04-06