Texas Instruments CC430 RF SoCs
Texas Instruments CC430 RF SoCs 16-bit RF microcontroller series provides tight integration between the microcontroller core, peripherals, software, and RF transceiver, creating true system-on-chip solutions that are easy to use. The Texas Instruments CC430 family of ultralow-power microcontroller system-on-chip with integrated RF transceiver cores consists of several devices featuring different sets of peripherals targeted for a wide range of applications. The architecture, combined with seven low-power modes (including LPM3.5 and LMP4.5), is optimized to achieve extended battery life in portable measurement applications. The device features the powerful MSP430™ 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.Features
- Up to 20MHz CPU speed
- 1.8V to 3.6V operation
- Up to 32kB Flash
- Up to 4kB RAM
- Some devices include integrated LCD controllers
- As low as 1μA RAM retention
- 1.7μA real-time clock mode
- 180μA/MIPS active
Applications
- Wireless sensor networks
- Data logging
- Remote monitoring systems
Videos
Diagram
Yayınlandı: 2018-08-24
| Güncellenmiş: 2023-04-03