Texas Instruments CD74AC05 Hex Inverters
Texas Instruments CD74AC05 Hex Inverters include open-drain outputs that can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. These inverters feature SCR-latch-up-resistant CMOS process and circuit design. The CD74AC05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.Features
- ±50mA continuous current
- AC types operate within the 1.5V to 5.5V voltage range and deliver balanced noise immunity at 30% of the supply voltage
- SCR-latch-up-resistant CMOS process and circuit design
- Input clamp diode
- Open-drain outputs require pullup resistors to function precisely
- Exceeds 2kV ESD protection per MIL-STD-883, method 3015
Functional Block Diagram
Functional Modes
Yayınlandı: 2024-12-22
| Güncellenmiş: 2025-01-03