Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

Features

  • CD74AC257 and CD74ACT257 have non-inverting outputs
  • CD74ACT258 has inverting outputs
  • Buffered inputs
  • Typical propagation delay of 4.4ns at VCC = 5V, TA = 25°C, CL = 50pF
  • SCR-latch-up-resistant CMOS process and circuit design
  • Balanced propagation delays
  • Speed of bipolar FAST™/AS/S with significantly reduced power consumption
  • AC types feature 1.5V to 5.5V operation and balanced noise immunity at 30% of the supply
  • ±24mA output drive current with fanout to 15 FAST ICs
  • Drives 50Ω transmission lines

Applications

  • Data bus multiplexing
  • Microprocessor and memory interface
  • Test and diagnostic systems
  • Logic function implementation
  • Communication systems
  • Educational and prototyping use

Block Diagram & Truth Table

Block Diagram - Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers
Yayınlandı: 2025-07-08 | Güncellenmiş: 2025-07-17