Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux
Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide analog input voltage range
- Low ON resistance (RDS(ON))
- VCC = 4.5V, 70Ω (typ)
- VCC = 6V, 60Ω (typ)
- Fast switching and propagation speeds
- Break-before-make switching at 6ns (typ) at 4.5V
- Available in both narrow- and wide-body plastic packages
- Fanout (over-temperature range)
- Standard outputs: 10 LSTTL loads
- Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range of –55°C to +125°C
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- HC types
- 2V to 6V operation
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT types
- 4.5V to 5.5V operation
- Direct LSTTL input logic compatibility, VIL= 0.8V (max), VIH = 2V (min)
- CMOS input compatibility, Il ≤ 1µA at VOL, VOH
Applications
- Energy infrastructure
- Building automation
- Wireless infrastructure
- Appliances
- Datacenter and enterprise computing
- Retail automation and payment
- Signal gating
- Modulators
- Squelch controls
- Demodulators
- Choppers
- Commutating switches
- Analog-to-digital and digital-to-analog conversions
- Digital control of frequency, impedance, phase, and analog-signal gain
Additional Resources
- CD74HCx4067-Datasheet
- CD74HCx4067-Q1-Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Selecting the Correct Texas Instruments Signal Switch
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
- User Guide: Signal Switch Data Book
Logic Diagram (Positive Logic)
Yayınlandı: 2025-04-30
| Güncellenmiş: 2025-07-31