Texas Instruments CDC3RL02 Clock Fan-Out Buffer

Texas Instruments CDC3RL02 Dual-Channel Wave Clock Buffer that buffers a single master clock, such as a temperature-compensated crystal oscillator (TCXO) to multiple peripherals. The device has two clock request inputs, each of which enables a single clock output. The CDC3RL02 accepts square or sine waves at the master clock input, eliminating the need for an AC coupling capacitor. The smallest acceptable sine wave is a 0.3V signal (peak-to-peak). CDC3RL02 has been designed to offer minimal channel-to-channel skew, additive output jitter, and additive phase noise. The Texas Instruments CDC3RL02 is ideal for use in portable end-equipment, such as mobile phones, that require clock buffering with minimal additive phase noise and fan-out capabilities.

Features

  • Low Additive Noise:–149dBc/Hz at 10kHz Offset Phase Noise
    • 0.37ps (RMS) Output Jitter
    • Limited Output Slew Rate for EMI Reduction
  • (1 to 5ns Rise/Fall Time for 10pF to 50pF Loads)
  • Adaptive Output Stage Controls Reflection
  • Regulated 1.8V Externally Available I/O Supply
  • Ultra-Small 8-bump YFP 0.4mm Pitch WCSP (0.8mm×1.6mm)
  • ESD Performance Exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 1000V Charged-Device Model (JESD22-C101-A Level III)

Applications

  • Cellular Phones
  • Global Positioning Systems (GPS)
  • Wireless LAN
  • FM Radio
  • WiMAX
  • W-BT

Functional Block Diagram

Block Diagram - Texas Instruments CDC3RL02 Clock Fan-Out Buffer
Yayınlandı: 2010-01-14 | Güncellenmiş: 2022-03-11