Texas Instruments CDCDB2000 20-Output Clock Buffers
Texas Instruments CDCDB2000 20-Output Clock Buffers are DB2000QL-compliant buffers. The CDCDB2000 clock buffers distribute the reference clock for PCIe Gen 1-5, Quick-Path Interconnect (QPI), Ultra-Path Interconnect (UPI), SAS, and SATA interfaces. These clock buffers come with SMBus, Side-Band Interface (SBI), and eight output enable pins that allow the configuration and control of all the 20 outputs individually. The Texas Instruments CDCDB2000 buffers feature hardware-controlled low power mode and offer less than 0.08ps RMS additive phase jitter after the DB2000QL filter. These clock buffers are available in a 6mmx6mm TLGA/GQFN package with 80 leads.Features
- DB2000QL-compliant
- Offer 20 LP-HCSL outputs
- Distributes the reference clock for the interfaces
- PCIe Gen 1 to 5
- QPI
- UPI
- SAS
- SATA
- Eight hardware Output Enable (OE#) controls
- Support PCIe Gen 4 and Gen 5 Common Clock (CC) and Individual Reference (IR) architectures
- Spread spectrum-compatible
- Hardware-controlled low power mode (PD#)
- Nine selectable SMBus addresses
Specifications
- < 0.08ps RMS additive phase jitter after the DB2000QL filter
- < 50ps cycle-to-cycle jitter
- < 50ps output-to-output skew
- < 3ns input-to-output delay
- 3.3V core and IO supply voltages
- < 600mW power consumption
- 6mmx6mm and 80-pin TLGA/GQFN package
Applications
- Microserver and tower server
- Storage area network and host bus adapter card
- Network-attached storage
- Hardware accelerator
Block Diagram
Yayınlandı: 2019-12-26
| Güncellenmiş: 2025-01-16