Texas Instruments CDCE813-Q1 Clock Synthesizer & Jitter Cleaner
Texas Instruments CDCE813-Q1 Clock Synthesizer and Jitter Cleaner is a modular Phase-Locked-Loop-based (PLL), low-cost, high-performance, programmable clock synthesizer. This device generates up to three output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. The CDCE813-Q1 has separate output supply pins, VDDOUT, providing 2.5V to 3.3V. The input accepts an external crystal or LVCMOS clock signal. A selectable on-chip VCXO allows synchronization of the output frequency to an external control signal. The PLL supports SSC (spread-spectrum clocking) for better performance of electromagnetic interference (EMI).Features
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results
- Device Temperature grade 2: –40°C to 105°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C6
- In-system programmability and EEPROM
- Serial programmable volatile register
- Nonvolatile EEPROM to store customer settings
- Flexible input clocking concept
- External crystal: 8MHz to 32MHz
- Single-ended LVCMOS up to 160MHz
- Free selectable output frequency up to 230MHz
- Low-noise PLL core
- PLL Loop filter components integrated
- Low period jitter (Typical 50ps)
- 1.8V Device power supply (Core Voltage)
- CDCE813-Q1: 3.3V and 2.5V
- Flexible clock driver
- Three user-definable control inputs [S0, S1, S2], for example, SSC selection, frequency switching, output enable, or power down
- Generates highly accurate clocks for video, audio, USB, IEEE1394, RFID, BLUETOOTH®, WLAN, Ethernet, and GPS
- Generates common clock frequencies used with TI-DaVinci™, OMAP™, DSPs
- Programmable SSC modulation
- Enables 0 PPM clock generation
- Packaged in TSSOP
- Development and programming kit for easy PLL design and programming (TI Pro-Clock™)
Applications
- Cluster
- Head unit
- Navigation systems
- Advanced Driver Assistance Systems (ADAS)
Functional Block Diagram
Yayınlandı: 2017-08-24
| Güncellenmiş: 2025-03-06