Texas Instruments CSD95430 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD95430 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This device integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The power stage also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design. This power stage features an active current balance feature, allowing multiple power stages to be paralleled off a single PWM input. This feature enables phase multiplication for very high current applications without needing a similarly high phase count controller. The active current balance of the Texas Instruments CSD95430 ensures that the multiplied phases share current evenly, so no significant derating of current capability is needed when paralleling phases.

Features

  • Active current balancing between paralleled phases sharing a single PWM input
  • 90A peak continuous current
  • > 95% at 30A system efficiency
  • 1.25MHz high-frequency operation
  • Diode emulation function to enable efficient discontinuous conduction mode (DCM) operation
  • Temperature-compensated bi-directional current sense
  • Analog temperature output
  • Fault monitoring
  • PWM signal compatible with 3.3V and 5V
  • Tri-state PWM input
  • Integrated bootstrap switch
  • Optimized dead time for shoot-through protection
  • High-density industry common QFN 5mm x 6mm footprint
  • Ultra-low inductance package
  • System-optimized PCB footprint
  • Thermally enhanced topside cooling
  • RoHS compliant - lead-free terminal plating
  • Halogen-free

Applications

  • Multiphase synchronous buck converters
  • Greater than 500A
  • High-frequency
  • Memory and graphic cards
  • Data center and network switches
  • Campus and branch switches
  • Core and edge routers
  • Hardware accelerator cards
  • High-performance CPU/ASIC/FPGA power

Simplified Application

Application Circuit Diagram - Texas Instruments CSD95430 Synchronous Buck NexFET™ Power Stage
Yayınlandı: 2023-03-06 | Güncellenmiş: 2023-04-13