Texas Instruments CSD25310Q2 20V P-Channel NexFET Power MOSFET

Texas Instruments CSD25310Q2 20V P-Channel NexFET Power MOSFET is a 19.9mΩ, –20V P-Channel MOSFET that is designed to deliver the lowest on-resistance and gate charge. This is done in the smallest outline possible with excellent thermal characteristics in an ultra-low profile. The CSD25310Q2's low on-resistance coupled with an extremely small footprint in a SON 2mm×2mm plastic package makes the device ideal for battery-operated space-constrained operations.

Features

  • Ultra-low Qg and Qgd
  • Low on-resistance
  • Low thermal resistance
  • Pb-Free
  • RoHS Compliant
  • Halogen-free
  • SON 2mm × 2mm Plastic package

Applications

  • Battery management
  • Load management
  • Battery protection

Top View

Schematic - Texas Instruments CSD25310Q2 20V P-Channel NexFET Power MOSFET
Yayınlandı: 2018-09-12 | Güncellenmiş: 2023-04-28