Texas Instruments CSD87355Q5DEVM-820 Evaluation Module

Texas Instruments CSD87355Q5DEVM-820 Evaluation Module demonstrates the CSD87355Q5D, a 45A synchronous buck NexFET power block. The CSD87355Q5DEVM-820 features TI's NexFET PowerBlock technology, offering a high current, ultra-high density power supply solution. The device has a high 92% efficiency with a 1.2V output at 25A from a 12V input bus.

Features

  • High efficiency at light load
  • Synchronous rectification
  • D-CAP mode with 100nS load step response
  • Adaptive on time control with 4 selectable frequency settings
Yayınlandı: 2018-09-20 | Güncellenmiş: 2023-05-01