Texas Instruments CSD96416 Synchronous Buck NexFET™ Power Stage
Texas Instruments CSD96416 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. This power stage has an adjusted deadtime trim to improve transient response with a non-TI controller. It also integrates accurate current sensing and temperature sensing functionality to improve accuracy and simplify system design. In addition, the PCB footprint of the Texas Instruments CSD96416 has been optimized to help reduce design time and simplify the completion of the overall system design.Features
- 50A peak current rating
- 16V VIN, 25V high-side and low-side FET
- Adjusted deadtime trim to improve transient response with a non-TI controller
- Peak efficiency (fSW = 600kHz, LOUT = 150nH): over 94%
- High-frequency operation (up to 1.75MHz)
- Temperature-compensated bi-directional current sense
- Analog temperature output
- Fault monitoring
- 3.3V and 5V PWM signal compatible
- Tri-state PWM input
- Integrated bootstrap switch
- Optimized deadtime for shoot-through protection
- High-density, QFN 5mm × 6mm footprint
- Ultra-low-inductance package
- System-optimized PCB footprint
- Thermally enhanced topside cooling
- RoHS-compliant, lead-free terminal plating
- Halogen-free
Applications
- Multiphase synchronous buck converters
- High-frequency applications
- High-current, low-duty cycle applications
- Point-of-load (POL) DC-DC converters
- Memory and graphic cards
- Desktop and server V-Core synchronous buck converters
Simplified Application
Yayınlandı: 2023-03-06
| Güncellenmiş: 2023-03-15