Texas Instruments DAC121S101SEPEVM Evaluation Module
Texas Instruments DAC121S101SEPEVM Evaluation Module is an easy-to-use platform for demonstrating the DAC121S101-SEP DAC. This full-featured, general-purpose, 12-bit voltage-output digital-to-analog converter (DAC) can operate from a single 2.7V to 5.5V supply and uses 177µA current at 3.6V.The TI DAC121S101SEPEVM evaluation module has optional circuits and jumpers to configure the device for various applications.
Features
- Configurable circuit to evaluate the DAC121S101-SEP
- Onboard VDD (5V) support via USB
- Onboard precision 3V voltage regulator
- FT4232 easily writes to the DAC using the DAC121S101SEPEVM GUI
- External SPI connections are available
Applications
- Satellites
- Altitude and orbit control
- Precision sensors
- Motor control
Kit Contents
- DAC121S101SEPEVM board
- USB micro-B plug to USB-A plug cable
Theory of Operation Block Diagram
Layout
Yayınlandı: 2025-02-03
| Güncellenmiş: 2025-02-07