Texas Instruments DAC34H84EVM Evaluation Module
Texas Instruments DAC34H84EVM Evaluation Module (EVM) is a circuit board that allows designers to evaluate the performance of TI's four-channel, ultra-low power, 16-bit, 1.25GSPS DAC34H84 digital-to-analog converter (DAC). The DAC34H84 components feature 32-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The evaluation module provides a flexible environment for testing the DAC34H84 under various clock, data input, and IF output conditions. For ease of use as a complete IF transmitter solution, the DAC34H84EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC34H84. Besides providing a high-quality, low-jitter DAC sampling clock to the DAC34H84, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.Features
- FMC-DAC-Adapter card compatible to connect with FMC interconnect headers available Xilinx based FPGA EVMs
- Direct compatibility with HSMC headers on Altera based FPGA EVMs
Yayınlandı: 2016-01-19
| Güncellenmiş: 2022-03-11