Texas Instruments DAC63204EVM DAC Evaluation Module (EVM)
Texas Instruments DAC63204EVM DAC Evaluation Module (EVM) is a platform for evaluating the performance of the DAC63204, DAC53204, and DAC43204. These are commercial buffered-voltage and current-output digital-to-analog converters (DACs) in various configurations. The DAC63204EVM has a GUI to evaluate the performance and applications specific to DACx3204.Texas Instruments DAC63204EVM has an onboard controller allowing the evaluation module to connect directly to a computer for use with the GUI. Two 16-pin connectors are compatible with BOOSTXL-DAC-PORT, enabling the DAC63204EVM to be used with the EK-TM4C1294XL LaunchPad™ development kit if preferred over the onboard controller.
Features
- Integral nonlinearity (INL): ±1LSB (max) at 5V output
- Internal reference
- I2C and serial peripheral interface (SPI)
- Voltage and current outputs
Kit Contents
- DAC63204EVM evaluation board PCB
- USB Micro-B plug to USB-A plug cable
Board Layout - Top
Board Layout - Bottom
Yayınlandı: 2022-04-04
| Güncellenmiş: 2023-11-15