Texas Instruments DAC7678EVM Evaluation Module

Texas Instruments DAC7678EVM Evaluation Module is an evaluation board for the TI DAC7678 low-power, voltage-output, octal, 12-bit Digital-to-Analog Converter (DAC). The TI DAC7678EVM allows evaluation of all aspects of the device and allows user control over every pin on the DAC7678. The converter is controlled by an I²C interface that can operate at clock rates of up to 3.4MHz. This TI evaluation module features onboard optional external reference selection, a wide selection of digital and I/O voltages, and hardware or software control of control logic.

Features

  • Contains all support circuitry needed for the DAC7678
  • Onboard optional external reference selection
  • A wide selection of digital and I/O voltages
  • Hardware or software control of control logic
  • Compatible with the TI Modular EVM System

Board Layout

Texas Instruments DAC7678EVM Evaluation Module
Yayınlandı: 2010-10-14 | Güncellenmiş: 2022-03-11