Texas Instruments DAC81401EVM Evaluation Module
Texas Instruments DAC81401EVM Evaluation Module offers an easy-to-use platform for demonstrating the functionality and performance of the DAC81401. The DAC81401 is a single-channel, buffered, voltage-output DAC with an integrated 2.5V internal reference and a configurable bipolar ±20V, or unipolar 0V-to-40V output range. DAC81401 is specified monotonic by design and offers linearity of less than one LSB.The TI DAC81401EVM also has a high-voltage gain stage that provides output voltage up to ±20V or 0V to 80V.
Features
- Linearity at 1-LSB INL/DNL at 16-bits
- Internal reference
- SPI
- TUE: ±0.05% FSR
- Output range of 5V, 10V, 20V, 40V, ±5V, ±10V, ±20V and 20% over range
Kit Contents
- DAC81401EVM
- USB-A to Micro-USB cable
Functional Block Diagram
Layout
Yayınlandı: 2024-01-30
| Güncellenmiş: 2024-03-13