Texas Instruments DAC81404EVM Evaluation Module
Texas Instruments DAC81404EVM Evaluation Module is engineered to evaluate the DAC81404 DAC. The DAC81404 is a pin-compatible family of quad-channel, buffered, high-voltage-output digital-to-analog converters (DACs) with an integrated 2.5V internal reference. The DAC81404 is specified monotonic and delivers exceptional linearity of less than 1 LSB.The TI DAC81404EVM Evaluation Module offers prototype space for easy prototype implementation, multiple access points for all standard lab equipment, and compatibility with all smart DAC EVMs.
Features
- Configurable circuit to evaluate DAC
- Onboard VDD and IOVDD (1.8V or 3.3V) support
- Trigger output is available for synchronous measurement
- FT4232 used to write to DAC using DAC814xxEVM GUI easily
- External SPI connections are available
Applications
- Semiconductor test
- Lab and field instrumentation
- Analog output module
- Data acquisition
- LCD test
- Servo drive control module
Kit Contents
- DAC81404EVM
- USB-A to Micro-USB cable
Functional Block Diagram
High-current Output Stage Diagram
Yayınlandı: 2024-04-10
| Güncellenmiş: 2024-04-16